ISL9106IRZ-T

Renesas / Intersil
968-ISL9106IRZ-T
ISL9106IRZ-T

Mfr.:

Description:
Switching Voltage Regulators W/ANNEAL LW IQ BUCKG W/INTEGRTD FET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.480

Stock:
3.480 Can Dispatch Immediately
Quantities greater than 3480 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,42 € 14,20 €
1,29 € 32,25 €
1,15 € 115,00 €
1,09 € 272,50 €
1,06 € 530,00 €
1,02 € 1.020,00 €
0,989 € 2.472,50 €
Full Reel (Order in multiples of 6000)
0,963 € 5.778,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,98 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-EP-10
Buck
800 mV to 5.5 V
1.2 A
1 Output
1.75 MHz
- 40 C
+ 85 C
ISL9106
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99