ISL9104AIRUAZ-T7A

Renesas / Intersil
968-ISL9104AIRUAZT7A
ISL9104AIRUAZ-T7A

Mfr.:

Description:
Switching Voltage Regulators 500MA LW IQ 4 3MHZ HI EFF SYNCH BUCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,40 € 14,00 €
1,27 € 31,75 €
1,14 € 114,00 €
Full Reel (Order in multiples of 250)
1,04 € 260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uTDFN-6
Buck
800 mV to 6 V
500 mA
1 Output
2.7 V
6 V
4.3 MHz
- 40 C
+ 85 C
ISL9104A
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Load Regulation: 0.0009 %/mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 5,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.