ISL9016IRUNWZ-T

Renesas / Intersil
968-ISL9016IRUNWZ-T
ISL9016IRUNWZ-T

Mfr.:

Description:
LDO Voltage Regulators DLLDO W/LW NOISE HI PSRR LW IQ 1 6 X 1 6

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.593

Stock:
2.593 Can Dispatch Immediately
Quantities greater than 2593 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,766 € 7,66 €
0,693 € 17,33 €
0,613 € 61,30 €
0,574 € 143,50 €
0,551 € 275,50 €
0,527 € 527,00 €
Full Reel (Order in multiples of 3000)
0,511 € 1.533,00 €
0,499 € 2.994,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
UTDFN-EP-6
1.2 V, 3.3 V
1 A
2 Output
Positive
80 uA
1.8 V
6.5 V
Fixed
- 40 C
+ 85 C
250 mV
ISL9016
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 0.425 V at 150 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 3,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99