ISL9016IRUGWZ-T

Renesas / Intersil
968-ISL9016IRUGWZ-T
ISL9016IRUGWZ-T

Mfr.:

Description:
LDO Voltage Regulators DLLDO W/LW NOISE HI PSRR LW IQ 1 6 X 1 6

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
UTDFN-EP-6
1.2 V, 2.7 V
1 A
2 Output
Positive
1.8 V
6.5 V
Fixed
- 40 C
+ 85 C
250 mV
ISL9016
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 0.425 V at 150 mA, 0.325 V at 150 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 3,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99