ISL9008AIENZ-T

Renesas / Intersil
968-ISL9008AIENZ-T
ISL9008AIENZ-T

Mfr.:

Description:
LDO Voltage Regulators W/ANNEAL SINGLE LW NOISE HI 3 00V SC-7

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.218

Stock:
1.218 Can Dispatch Immediately
Quantities greater than 1218 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,822 € 8,22 €
0,744 € 18,60 €
0,658 € 65,80 €
0,617 € 154,25 €
0,592 € 296,00 €
Full Reel (Order in multiples of 3000)
0,504 € 1.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
3.3 V
150 mA
1 Output
Positive
46 uA
2.3 V
6.5 V
Fixed
- 40 C
+ 85 C
200 mV
ISL9008A
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Dropout Voltage - Max: 0.325 V at 150 mA
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.