ISL9005AIRCZ-T

Renesas / Intersil
968-ISL9005AIRCZ-T
ISL9005AIRCZ-T

Mfr.:

Description:
LDO Voltage Regulators W/ANNEAL SINGLELDO LW IQ HI PSRR 1 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,491 € 2.946,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
1.8 V
150 mA
1 Output
Positive
2.3 V
6.5 V
Fixed
- 40 C
+ 85 C
300 mV
ISL9005A
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dropout Voltage - Max: 0.5 V at 300 mA
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1 V
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 14,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ISL9005A Low Dropout Linear Regulators

Renesas ISL9005A Low Dropout Linear Regulators offer high performance and are capable of sourcing 300mA of current. The ISL9005A LDOs have a low standby current and high-PSRR of 75dB while being stable with an output capacitance of 1µF to 10µF and ESR of up to 200mΩ. Renesas ISL9005A is an ideal choice for portable wireless equipment when coupled with a no-load quiescent current of 50µA (typical) and 0.1µA shutdown current.