ISL9000AIRMGZ-T

Renesas / Intersil
968-ISL9000AIRMGZ-T
ISL9000AIRMGZ-T

Mfr.:

Description:
LDO Voltage Regulators W/ANNEAL LW NOISE HI PSRRLDO 10LD 3X3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-10
2.7 V, 3 V
3 A
2 Output
Positive
2.3 V
6.5 V
Fixed
- 40 C
+ 85 C
200 mV
ISL9000A
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.325 V at 300 mA, 0.4 V at 300 mA
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1 V
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99