ISL89400AR3Z

Renesas / Intersil
968-ISL89400AR3Z
ISL89400AR3Z

Mfr.:

Description:
Gate Drivers 1 25A 100V BRDG DRVR 3X3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Quantities greater than 988 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,16 € 21,60 €
1,97 € 49,25 €
1,77 € 177,00 €
1,69 € 422,50 €
1,43 € 1.430,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
DFN-EP-9
2 Driver
2 Output
1.25 A
9 V
14 V
1 us
1 us
- 40 C
+ 125 C
ISL89400
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Synchronous
Operating Supply Current: 2.2 mA
Pd - Power Dissipation: 2.27 W
Product Type: Gate Drivers
Propagation Delay - Max: 50 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99