ISL89164FRTBZ-T

Renesas / Intersil
968-ISL89164FRTBZ-T
ISL89164FRTBZ-T

Mfr.:

Description:
Gate Drivers 6A PEAK HI SPD PWR MSFT DRVR 8LD 3X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
2,18 € 13.080,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
SMD/SMT
TDFN-EP-8
2 Driver
2 Output
6 A
16 V
20 ns
20 ns
- 40 C
+ 125 C
ISL89164
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 33.3 W
Product Type: Gate Drivers
Propagation Delay - Max: 25 ns
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99