ISL89164FBEAZ

Renesas / Intersil
968-ISL89164FBEAZ
ISL89164FBEAZ

Mfr.:

Description:
Gate Drivers 6A PEAK HI SPD PWR MSFT DRVR 8LD EP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Quantities greater than 557 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,98 € 29,80 €
2,74 € 68,50 €
2,48 € 248,00 €
2,35 € 587,50 €
2,33 € 1.165,00 €
2,18 € 2.136,40 €
2,13 € 6.262,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-EP-8
2 Driver
2 Output
6 A
4.5 V
16 V
Inverting
20 ns
20 ns
- 40 C
+ 125 C
ISL89164
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 33.3 W
Product Type: Gate Drivers
Propagation Delay - Max: 25 ns
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99