ISL88708IB829Z

Renesas / Intersil
968-ISL88708IB829Z
ISL88708IB829Z

Mfr.:

Description:
Supervisory Circuits UP VMON W/PFI MR RST VTRIP=2 92V 8LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
1,88 € 18,80 €
1,76 € 44,00 €
1,49 € 149,00 €
1,45 € 435,00 €
1,42 € 710,00 €
1,34 € 1.340,00 €
1,31 € 3.275,00 €
1,28 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
2 V to 5.5 V
2 Input
Active High, Active Low
Manual Reset
No Watchdog
Backup
260 ms
5.5 V
- 40 C
+ 85 C
ISL88708
Tube
Brand: Renesas / Intersil
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 19 uA
Overvoltage Threshold: 2.973 V, Adjustable
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 2.867 V, Adjustable
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS