ISL88706IB831Z-TK

Renesas / Intersil
968-ISL88706IB831ZTK
ISL88706IB831Z-TK

Mfr.:

Description:
Supervisory Circuits RST VTRIP=3 09V 8LD RST VTRIP=3 09V 8LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Quantities greater than 421 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,88 € 18,80 €
1,72 € 43,00 €
1,54 € 154,00 €
1,47 € 367,50 €
Full Reel (Order in multiples of 1000)
1,24 € 1.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
3.09 V
2 Input
Active Low
Manual Reset
Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
1.8 %
ISL88706
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Chip Enable Signals: No Chip Enable
Operating Supply Current: 19 uA
Overvoltage Threshold: 3.146 V, Adjustable
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 3.034 V, Adjustable
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS