ISL88550AIRZ-T

Renesas / Intersil
968-ISL88550AIRZ-T
ISL88550AIRZ-T

Mfr.:

Description:
Switching Controllers INTEGRTD DDR PWR CNT RLR 2 8LD 5X5 TQFN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.983

Stock:
3.983 Can Dispatch Immediately
Quantities greater than 3983 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,53 € 6,53 €
5,03 € 50,30 €
4,66 € 116,50 €
4,25 € 425,00 €
3,94 € 985,00 €
3,93 € 1.965,00 €
3,81 € 3.810,00 €
3,63 € 9.075,00 €
Full Reel (Order in multiples of 6000)
3,63 € 21.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 600 kHz
100 %
700 mV to 3.5 V
15 A
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-28
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL88550
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99