ISL8843AABZ

Renesas / Intersil
968-ISL8843AABZ
ISL8843AABZ

Mfr.:

Description:
Switching Controllers CUR MODE PWM 100% DC 8 4V UVLO 8LD OSC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Quantities greater than 418 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,18 € 21,80 €
1,99 € 49,75 €
1,78 € 178,00 €
1,68 € 420,00 €
1,66 € 830,00 €
1,57 € 1.538,60 €
1,52 € 4.468,80 €
1,49 € 8.761,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,79 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
2 MHz
96 %
1 V
1 A
- 40 C
+ 105 C
SMD/SMT
SOIC-Narrow-8
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL8843A
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.