ISL8842AAUZ

Renesas / Intersil
968-ISL8842AAUZ
ISL8842AAUZ

Mfr.:

Description:
Switching Controllers CUR MODE PWM 100% DC 14 4V UVLO 8LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.835

Stock:
1.835 Can Dispatch Immediately
Quantities greater than 1835 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,12 € 21,20 €
1,94 € 48,50 €
1,75 € 175,00 €
1,64 € 410,00 €
1,61 € 805,00 €
1,52 € 1.489,60 €
1,48 € 4.351,20 €
1,44 € 8.467,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
2 MHz
96 %
1 V
1 A
- 40 C
+ 105 C
SMD/SMT
MSOP
Tube
Brand: Renesas / Intersil
Product Type: Switching Controllers
Series: ISL8842A
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.