ISL85403FRZ

Renesas / Intersil
968-ISL85403FRZ
ISL85403FRZ

Mfr.:

Description:
Switching Voltage Regulators Reg w/FET for Sync Boost/Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1470   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 3.366,30 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-EP-20
Boost, Buck
800 mV to 33 V
2.5 A
1 Output
3 V
40 V
200 kHz to 2.2 MHz
- 40 C
+ 105 C
ISL85403
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 3 V to 40 V
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.05 V
Type: Synchronous Buck or Boost Buck Converter
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ISL85403 Synchronous Buck/Boost Buck Converter

Renesas Electronics ISL85403 Synchronous Buck or Boost Buck Converter is a 36V, 2.5A synchronous buck or boost buck controller with a high-side MOSFET and low-side driver integrated. In buck mode, the ISL85403 supports a wide input range of 3V to 36V. In boost-buck mode, the input range can be extended down to 2.5V, and output regulation can be maintained when VIN drops below VOUT, enabling sensitive electronics to remain on in low input voltage conditions. The ISL85403 has a flexible selection of operation modes of forced PWM mode and PFM mode. In PFM mode, the quiescent input current is as low as 180μA (AUXVCC connected to VOUT). The load boundary between PFM and PWM can be programmed to cover wide applications.