ISL84051IBZ-T7A

Renesas / Intersil
968-ISL84051IBZ-T7A
ISL84051IBZ-T7A

Mfr.:

Description:
Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 16

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.489

Stock:
1.489 Can Dispatch Immediately
Quantities greater than 1489 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,13 € 3,13 €
2,33 € 23,30 €
2,13 € 53,25 €
1,91 € 191,00 €
Full Reel (Order in multiples of 250)
1,80 € 450,00 €
1,76 € 880,00 €
1,67 € 1.670,00 €
1,62 € 4.050,00 €
1,59 € 7.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
RoHS:  
ISL84051
Multiplexers
SMD/SMT
SOIC-16
8 Channel
1 x 8:1
2 V
12 V
+/- 2 V
+/- 6 V
225 Ohms
180 ns
100 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS