ISL83485IBZ

Renesas / Intersil
968-ISL83485IBZ
ISL83485IBZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 TRN 1TX/1RX W/SHTDN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.770

Stock:
2.770
Can Dispatch Immediately
On Order:
6.860
Expected 6/19/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,912 € 9,12 €
0,739 € 18,48 €
0,70 € 70,00 €
0,668 € 167,00 €
0,642 € 321,00 €
0,616 € 603,68 €
0,596 € 1.752,24 €
0,578 € 3.398,64 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,21 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL83485I
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Duplex: Half Duplex
Moisture Sensitive: Yes
Operating Supply Current: 650 uA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 980
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.