ISL83387EIVZ

Renesas / Intersil
968-ISL83387EIVZ
ISL83387EIVZ

Mfr.:

Description:
RS-232 Interface IC W/ANNEAL RS232 3V 3D /3R 15KV SHTDWN 24LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162
Can Dispatch Immediately
On Order:
2.480
Expected 11/27/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,06 € 20,60 €
1,87 € 46,75 €
1,68 € 168,00 €
1,58 € 395,00 €
1,53 € 765,00 €
1,44 € 1.440,00 €
1,40 € 3.472,00 €
1,38 € 7.700,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-24
ISL83387E
Transceiver
250 kb/s
3 Driver
3 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Factory Pack Quantity: 620
Subcategory: Interface ICs
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99