ISL81805FRTZ-T

Renesas / Intersil
968-ISL81805FRTZ-T
ISL81805FRTZ-T

Mfr.:

Description:
Switching Controllers 80V Synchronous Dual Boost PWM Controller, 32LD TQFN 5x5, 3k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.756

Stock:
2.756 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,61 € 10,61 €
8,33 € 83,30 €
7,76 € 194,00 €
7,14 € 714,00 €
6,84 € 1.710,00 €
6,66 € 3.330,00 €
6,54 € 6.540,00 €
Full Reel (Order in multiples of 3000)
6,31 € 18.930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Boost
2 Output
100 kHz to 1 MHz
5 V to 80 V
- 40 C
+ 125 C
SMD/SMT
TQFN-32
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 10 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 4.5 V to 80 V
Product: Controller
Product Type: Switching Controllers
Rise Time: 10 ns
Series: ISL81805
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

ISL81805 80V Dual Synchronous Boost Controller

Renesas Electronics ISL81805 80V Dual Synchronous Boost Controller generates two independent outputs or one output with two interleaved phases for various industrial and general-purpose applications. A wide input/output voltage range makes the controller suitable for telecommunications, data centers, and computing applications. Packaged in a space-conscious 32-lead 5mm x 5mm TQFN, the controller features programmable soft-start and accurate threshold enable functions with a power-good indicator to simplify power supply rail sequencing. To ensure high reliability, the device also provides full protection features such as OVP, UVP, OTP, and average and peak current limits on both outputs.