ISL81387IBZ

Renesas / Intersil
968-ISL81387IBZ
ISL81387IBZ

Mfr.:

Description:
RS-422/RS-485 Interface IC W/ANNEAL SINGLE 5V MULTIPROTOCOL TRANSC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISL81387
SMD/SMT
SOIC-20
Transceiver
2 Driver
2 Receiver
460 kb/s, 650 kb/s, 20 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 5 V
Output Type: Single Ended, Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 380
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99