ISL8117FRZ

Renesas / Intersil
968-ISL8117FRZ
ISL8117FRZ

Mfr.:

Description:
Switching Controllers 60V Vin simple switching controller for Industrial Market, Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,22 € 32,20 €
2,95 € 73,75 €
2,65 € 265,00 €
2,48 € 620,00 €
2,37 € 1.161,30 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 1 MHz
600 mV to 54 V
20 A
- 40 C
+ 125 C
SMD/SMT
Tray
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: ISL8117
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL8117 Synchronous Step-down PWM Controllers

Intersil ISL8117 Synchronous Step-down PWM Controllers are synchronous buck controllers that generate POL voltage rails and bias voltage rails for a wide variety of applications. The ISL8117 has wide input and output voltage ranges, making it suitable for telecommunication and after-market automotive applications. They use the valley current modulation technique to bring hassle-free power supply design with minimal number of components and complete protection from unwanted events. The ISL8117 offers programmable soft-start and enable functions along with a power-good indicator for ease of supply rail sequencing and other housekeeping requirements.
Learn More