ISL8117ADEMO1Z

Renesas / Intersil
968-ISL8117ADEMO1Z
ISL8117ADEMO1Z

Mfr.:

Description:
Power Management IC Development Tools ISL8117ADEMO1Z - DEMO BOARD 1 - 16 LD - QFN - RoHS COMPL

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,52 € 42,52 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 60 V
3.3 V
ISL8117A
ISL8117
Brand: Renesas / Intersil
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL8117DEMO & ISL8117EVAL Boards

Renesas / Intersil ISL8117DEMO Demonstration Boards and ISL8117EVAL Evaluation Boards are designed for high-current applications. The current rating of the Renesas ISL8117DEMO and ISL8117EVAL is limited by the FETs and inductors selected. The ISL8117 gate driver can deliver up to 20A for the buck output as long as the proper FETs and inductors are provided.