ISL8105IBZ

Renesas / Intersil
968-ISL8105IBZ
ISL8105IBZ

Mfr.:

Description:
Switching Controllers 8LD SYNC PWM BUCK CNTRLR 300KHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.829

Stock:
1.829 Can Dispatch Immediately
Quantities greater than 1829 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
1,63 € 16,30 €
1,49 € 37,25 €
1,33 € 133,00 €
1,26 € 315,00 €
1,21 € 605,00 €
1,16 € 1.136,80 €
1,14 € 3.351,60 €
1,11 € 6.526,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
330 kHz
100 %
600 mV to 12 V
25 A
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V, 12 V
Product Type: Switching Controllers
Series: ISL8105
Factory Pack Quantity: 980
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99