ISL80505IRAJZ-T

Renesas / Intersil
968-ISL80505IRAJZ-T
ISL80505IRAJZ-T

Mfr.:

Description:
LDO Voltage Regulators Single 500mA, Adjust able Vout LDO - 3x3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.177

Stock:
2.177
Can Dispatch Immediately
On Order:
6.000
Expected 12/15/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,711 € 7,11 €
0,638 € 15,95 €
0,559 € 55,90 €
0,522 € 130,50 €
0,499 € 249,50 €
0,482 € 482,00 €
0,463 € 1.157,50 €
Full Reel (Order in multiples of 6000)
0,448 € 2.688,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
0,99 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
800 mV to 5 V
500 mA
1 Output
Positive
Adjustable
- 40 C
+ 125 C
45 mV
ISL80505
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL80505 & ISL80510 LDO Voltage Regulators

Renesas Electronics ISL80505 and ISL80510 LDO Voltage Regulators are single output Low Dropout voltage regulators capable of sourcing up to 500mA (ISL80505) or 1A (ISL80510) output current. The output voltage of the ISL80505 and ISL80510 can be programmed from 0.8V to 5.5V. A submicron BiCMOS process is utilized for this product family to deliver the best-in-class analog performance and overall value. These CMOS LDOs consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints. State-of-the-art internal compensation achieves a very fast load transient response and excellent PSRR.