ISL8033AIRZ

Renesas / Intersil
968-ISL8033AIRZ
ISL8033AIRZ

Mfr.:

Description:
Switching Voltage Regulators DL 2 25MHZ 3A PER CH NCUR SHARINGG 4X4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.434
Expected 7/24/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,60 € 26,00 €
2,37 € 59,25 €
2,12 € 212,00 €
2,00 € 500,00 €
1,89 € 945,00 €
1,84 € 1.380,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-EP-24
Buck
800 mV to 6 V
3 A
2 Output
2.5 MHz
- 40 C
+ 85 C
ISL8033
Tube
Brand: Renesas / Intersil
Load Regulation: 2 mV/A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.