ISL8033AEVAL1Z

Renesas / Intersil
968-ISL8033AEVAL1Z
ISL8033AEVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL8033A EVALUATION BOARD 1 - 24 Ld QFN - RoHS Compli

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,64 € 110,64 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.85 V to 6 V
ISL8033
ISL8033
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: ISL8033
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000019
USHTS:
8529902100
ECCN:
EAR99