ISL8026AEVAL3Z

Renesas / Intersil
968-ISL8026AEVAL3Z
ISL8026AEVAL3Z

Mfr.:

Description:
Power Management IC Development Tools ISL8026A EVALUATION BOARD 3 - RoHS CO

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,15 € 58,15 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
600 mV to 5.5 V
ISL8026A
ISL8026
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8529902100
ECCN:
EAR99