ISL8023IRTAJZ

Renesas / Intersil
968-ISL8023IRTAJZ
ISL8023IRTAJZ

Mfr.:

Description:
Switching Voltage Regulators 3A ADJ VOUT LW QUIESCENT CUR SYNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,989 € 9,89 €
0,894 € 22,35 €
0,787 € 78,70 €
0,722 € 180,50 €
0,692 € 339,08 €
0,684 € 670,32 €
0,653 € 1.919,82 €
0,635 € 3.422,65 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,42 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-16
Buck
600 mV to 5.5 V
3 A
1 Output
2.7 V
5.5 V
500 kHz to 4 MHz
- 40 C
+ 85 C
ISL8023
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99