ISL80136EVAL1Z

Renesas / Intersil
968-ISL80136EVAL1Z
ISL80136EVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL80136 EVALUATION BOARD 1, 8 Lead - SOIC - RoHS COMPLIAN

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,05 € 25,05 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Linear Voltage Regulator
6 V to 40 V
2.5 V to 12 V
ISL80136
ISL80136
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 50 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8529902100
ECCN:
EAR99