ISL80112EVAL1Z

Renesas / Intersil
968-ISL80112EVAL1Z
ISL80112EVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL80112 EVAL BOARD

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,41 € 17,41 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
1 V to 3.6 V
800 mV to 3.3 V
ISL80112
ISL80112
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Ultra low dropout 2A low input voltage NMOS LDOs
For Use With: ISL80112
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8529902100
ECCN:
EAR99