ISL80030ADEMO1Z

Renesas / Intersil
968-ISL80030ADEMO1Z
ISL80030ADEMO1Z

Mfr.:

Description:
Power Management IC Development Tools ISL80030A DEMO BRD 3A, 2MHz, PWM Mode, Synch Buck Reg, 2X2,

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,57 € 20,57 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
1.8 V
ISL80030
ISL80030
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8529902100
ECCN:
EAR99