ISL79988ARZ

Renesas / Intersil
968-ISL79988ARZ
ISL79988ARZ

Mfr.:

Description:
Video ICs ISL79987-WANT for Fr de 4CH Analog Video

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 520   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 3.655,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
RoHS:  
Video Decoder
4 Channel
1.2 V, 3.3 V
SMD/SMT
QFN-48
Tray
Brand: Renesas / Intersil
Interface Type: I2C
Moisture Sensitive: Yes
Product: Video Decoders
Product Type: Video ICs
Resolution: 10 bit
Series: ISL7998x
Factory Pack Quantity: 260
Subcategory: Video ICs
Unit Weight: 127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS