ISL79988-EVAL

Renesas / Intersil
968-ISL79988-EVAL
ISL79988-EVAL

Mfr.:

Description:
Video IC Development Tools ISL79988 A2 Auto gra for 4CH Analog Video

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
754,65 € 754,65 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video IC Development Tools
Bulk
Brand: Renesas / Intersil
Product Type: Video IC Development Tools
Series: ISL7998xEVAL
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 127 mg
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
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS