ISL79986ARZ

Renesas / Intersil
968-ISL79986ARZ
ISL79986ARZ

Mfr.:

Description:
Video ICs ISL79986 Auto grade 4CH Analog Video Decoder with BT656 outp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
1.2 V, 3.3 V
SMD/SMT
QFN-48
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ISL79986-EVAL
Interface Type: Serial
Moisture Sensitive: Yes
Product: Video Decoders
Product Type: Video ICs
Resolution: 10 bit
Series: ISL79986
Factory Pack Quantity: 260
Subcategory: Video ICs
Unit Weight: 127 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS