ISL78692-1CR3Z-T

Renesas / Intersil
968-SL78692-1CR3Z-T
ISL78692-1CR3Z-T

Mfr.:

Description:
Battery Management 4.1V LI-ION/LI POLYMER CHARGER, 10LD DFN 3X3, AUTO GRADE - g

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.1 V
1 A
4.3 V to 5.5 V
DFN-10
SMD/SMT
ISL78692
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Development Kit: ISL78692EVAL1Z
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Battery Management
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.