ISL78600ANZ

Renesas / Intersil
968-ISL78600ANZ
ISL78600ANZ

Mfr.:

Description:
Battery Management Multi-Cell Li-Ion Battery Manager

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,11 € 14,11 €
11,31 € 113,10 €
11,29 € 2.822,50 €
10,99 € 5.275,20 €
1.120 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3.3 V
LQFP-64
SMD/SMT
ISL78600
Tray
Brand: Renesas / Intersil
Development Kit: ISL78600EVKIT1Z
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 3.25 mA
Pd - Power Dissipation: 400 mW
Product Type: Battery Management
Factory Pack Quantity: 160
Subcategory: PMIC - Power Management ICs
Unit Weight: 345 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.