ISL78444AVEZ

Renesas / Intersil
968-ISL78444AVEZ
ISL78444AVEZ

Mfr.:

Description:
Gate Drivers 86V Boot, 4A Peak, Half-Bridge Drv with ADTC. ISL78420AVEZ c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 960   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2.217,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
HTSSOP-14
2 Driver
2 Output
4 A
8 V
18 V
10 ns
10 ns
- 40 C
+ 125 C
ISL78444
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Turn-Off Delay Time: 75 ns
Maximum Turn-On Delay Time: 61 ns
Moisture Sensitive: Yes
Operating Supply Current: 6.8 mA
Pd - Power Dissipation: 3.5 W
Product Type: Gate Drivers
Propagation Delay - Max: 80 ns
Factory Pack Quantity: 960
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99