ISL78302AARLLZ-T

Renesas / Intersil
968-ISL78302AARLLZ-T
ISL78302AARLLZ-T

Mfr.:

Description:
LDO Voltage Regulators ISL78302AARLLZ Autom otive Grade Low Nois

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,903 € 5.418,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
2.9 V
300 mA
2 Output
Positive
47 uA
2.3 V
6.5 V
90 dB
Fixed
- 40 C
+ 105 C
230 mV
ISL78302A
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: High PSRR, Low Noise
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99