ISL78301FVEAZ

Renesas / Intersil
968-ISL78301FVEAZ
ISL78301FVEAZ

Mfr.:

Description:
LDO Voltage Regulators AUTO40V ALWAYS-ONLDO W/ENABLE 3 VCC 14LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,37 € 137,00 €
1,29 € 322,50 €
1,28 € 640,00 €
1,19 € 1.142,40 €
1,17 € 3.369,60 €
1,14 € 6.566,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
3.3 V
150 mA
1 Output
Positive
96 uA
3 V
40 V
55 dB
Fixed
- 40 C
+ 125 C
380 mV
ISL78301
Tube
Brand: Renesas / Intersil
Dropout Voltage - Max: 525 mV
Line Regulation: 0.04 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 2.5 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 960
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.