ISL78213ARZ-T

Renesas / Intersil
968-ISL78213ARZ-T
ISL78213ARZ-T

Mfr.:

Description:
Switching Voltage Regulators AUTO GRD 3A LW QUIESCENT CUR BUCKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
3,39 € 20.340,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
800 mV to 3.6 V
3 A
1 Output
2.8 V
5.5 V
6.5 mA
1 MHz
- 40 C
+ 105 C
ISL78213
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 2.8 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: High Efficiency
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.