ISL78206AVEZ-T7A

Renesas / Intersil
968-ISL78206AVEZ-T7A
ISL78206AVEZ-T7A

Mfr.:

Description:
Switching Voltage Regulators 2.5A Synchronous buc nous buck regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,07 € 5,07 €
3,89 € 38,90 €
3,59 € 89,75 €
3,34 € 334,00 €
Full Reel (Order in multiples of 250)
3,34 € 835,00 €
3,12 € 1.560,00 €
3,08 € 3.080,00 €
3,04 € 7.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
500 mV to 3.6 V
2.5 A
1 Output
1.3 mA
200 kHz to 2.2 MHz
- 40 C
+ 105 C
ISL78206
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Input Voltage: 3 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Buck Controller
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

ISL78201/6 40V 2.5A Buck Controllers

Renesas / Intersil ISL78201/6 40V 2.5A Buck Controllers are AEC Q100 qualified synchronous buck or boost buck controllers with a high-side MOSFET and low-side driver integrated. In buck mode, both devices support a wide input range of 3V to 40V. With the ISL78201 in boost-buck mode, the input range can be extended down to 2.5V and output regulation can be maintained when VIN drops below VOUT, enabling sensitive electronics to remain on during cold-cranking and start-stop applications. The ISL78206 can be operated in synchronous and non-synchronous buck topologies. For vehicle systems that must be kept powered during cold-cranking or start-stop operation, the ISL78206 can be replaced by its pin-to-pin alternative, the ISL78201 which offers boost-buck operation. Together, these devices offer two functional alternatives on the same PCB layout, providing convenience, flexibility, and facilitating extensive design re-use.