ISL78010ANZ

Renesas / Intersil
968-ISL78010ANZ
ISL78010ANZ

Mfr.:

Description:
Switching Voltage Regulators AUTO GRD TFT-LCD PWR SUPPLY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Quantities greater than 83 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
3,31 € 33,10 €
3,04 € 76,00 €
2,74 € 274,00 €
2,60 € 468,00 €
2,57 € 1.387,80 €
2,42 € 2.613,60 €
2,37 € 5.972,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFP-32
Boost
20 V
2 A
3 V
5.5 V
1 MHz
- 40 C
+ 105 C
ISL78010
Tray
Brand: Renesas / Intersil
Development Kit: ISL78010EVAL1Z
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 180
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: TFT-LCD Power Supply
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.