ISL76671EVAL1Z

Renesas / Intersil
968-ISL76671EVAL1Z
ISL76671EVAL1Z

Mfr.:

Description:
Optical Sensor Development Tools ISL76671 EVALUATION BOARD - 6LD ODFN - RoHS COMPLIANT

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,74 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Sensor
ISL76671
1.8 V to 3 V
Bulk
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Hardware for Ambient Light Sensor
For Use With: Ambient Light Sensor
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Series: ISL76671
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7,150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8529902100
MXHTS:
8473300499
ECCN:
EAR99

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications. 

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.