ISL76534ARXZ-T13

Renesas / Intersil
968-ISL76534ARXZ-T13
ISL76534ARXZ-T13

Mfr.:

Description:
LCD Gamma Buffers ISL76534 AUTO Grade 2 14ch PGB w/Integrated EEPROM, X2 Super

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
2,51 € 15.060,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LCD Gamma Buffers
RoHS:  
ISL76534
14 Channel
10 V/us
3.6 V
2.25 V
190 uA
- 40 C
+ 105 C
SMD/SMT
QFN-28
Reel
3 dB Bandwidth: 5 MHz
Brand: Renesas / Intersil
Development Kit: ISL76534EVAL1Z
Interface Type: Serial
Output Current per Channel: 570 mA
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
PSRR - Power Supply Rejection Ratio: 75 dB
Resolution: 10 bit
Shutdown: Shutdown
Factory Pack Quantity: 6000
Subcategory: Amplifier ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL76534 Programmable LCD Gamma Buffer

Renesas Electronics ISL76534 Programmable LCD Gamma Buffer is a low power, 14-channel programmable gamma buffer for automotive TFT-LCD displays. The automotive-grade ISL76534 delivers high accuracy gamma calibration to ensure consistent brightness and color matching of every LCD panel inside a vehicle. The ISL76534 is ideal for next generation LCDs designed for infotainment displays, advanced driver assistance system (ADAS) smart mirrors, and instrument cluster displays. 

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.