ISL75051ASEHVF

Renesas / Intersil
968-ISL75051ASEHVF
ISL75051ASEHVF

Mfr.:

Description:
LDO Voltage Regulators RADIATION HARDENED CMOS 3.0 AMP LOW DROPOUT REGULATOR, FP, C

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
FlatPack-18
800 mV to 5 V
3 A
1 Output
Positive
16 mA
66 dB
Adjustable
- 55 C
+ 125 C
225 mV
ISL75051
Tray
Brand: Renesas / Intersil
Development Kit: ISL73051ASEHEVAL1Z
Dropout Voltage - Max: 300 mV
Line Regulation: 12.5 mV
Load Regulation: - 6 mV
Operating Supply Current: 1 uA
Output Voltage Range: 800 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Tolerance: 10 %
Type: Ultra Low Dropout Regulator
Voltage Regulation Accuracy: 0.2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.