ISL70444SEHVF

Renesas / Intersil
968-ISL70444SEHVF
ISL70444SEHVF

Mfr.:

Description:
Operational Amplifiers - Op Amps RADIATION HARDENED PRECISION LOW NOISE OPERATIONAL AMPLIFIER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
19 MHz
60 V/us
80 uV
650 nA
36 V, +/- 18 V
3 V, +/- 1.5 V
1.95 mA
10 mA
80 dB
11.3 nV/sqrt Hz
FlatPack-14
SMD/SMT
- 55 C
+ 125 C
ISL70444
Tray
Amplifier Type: Low Power
Brand: Renesas / Intersil
In - Input Noise Current Density: 312 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 nA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 1.5 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 128 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.