ISL69144IRAZ-T7A

Renesas / Intersil
968-ISL69144IRAZ-T7A
ISL69144IRAZ-T7A

Mfr.:

Description:
Switching Controllers AMD X+Y 4 Phase Digital Controller ,40ld 5x5 QFN, 250pc T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,99 € 5,99 €
4,76 € 47,60 €
4,33 € 108,25 €
Full Reel (Order in multiples of 250)
3,76 € 940,00 €
3,65 € 1.825,00 €
3,60 € 3.600,00 €
3,56 € 8.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
1 MHz
3.3 V
240 A
SMD/SMT
TQFN-40
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Digital
Product Type: Switching Controllers
Series: ISL69144
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL691x Digital Multiphase Controllers

Renesas Electronics ISL691x Digital Multiphase PWM (Pulse-Width Modulation) Controllers provide up to seven phases assignable in any combination across two outputs and combine with smart power stages to provide a scalable solution from 10A to 450A. The result is enhanced power optimization, including more energy-efficient networking and communications infrastructure equipment. With a flexible X+Y assignment along with PMBus and SVI2 interfaces, the ISL691x Multiphase Controllers are ideal for controlling the microprocessor core, memory, and system rails of AMD SVI2-based platforms.