ISL69134IRAZ-T

Renesas / Intersil
968-ISL69134IRAZ-T
ISL69134IRAZ-T

Mfr.:

Description:
Switching Controllers IMVP8 X+Y 4 Phase Digital Controller ,40ld 5x5 QFN, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
3,16 € 18.960,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
1 MHz
0 V to 3.05 V
240 A
SMD/SMT
TQFN-40
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Digital
Product Type: Switching Controllers
Series: ISL69134
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

ISL691x Digital Multiphase Controllers

Renesas Electronics ISL691x Digital Multiphase PWM (Pulse-Width Modulation) Controllers provide up to seven phases assignable in any combination across two outputs and combine with smart power stages to provide a scalable solution from 10A to 450A. The result is enhanced power optimization, including more energy-efficient networking and communications infrastructure equipment. With a flexible X+Y assignment along with PMBus and SVI2 interfaces, the ISL691x Multiphase Controllers are ideal for controlling the microprocessor core, memory, and system rails of AMD SVI2-based platforms.