ISL69127IRAZ-T

Renesas / Intersil
968-ISL69127IRAZ-T
ISL69127IRAZ-T

Mfr.:

Description:
Switching Controllers VR13 6+1 Phase Digital Controller ,48ld 6x6 QFN, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
4,95 € 19.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,38 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
2 Output
1 MHz
0 V to 3.05 V
SMD/SMT
QFN-48
Reel
Brand: Renesas / Intersil
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Digital
Product Type: Switching Controllers
Series: ISL69127
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL691x Digital Multiphase Controllers

Renesas Electronics ISL691x Digital Multiphase PWM (Pulse-Width Modulation) Controllers provide up to seven phases assignable in any combination across two outputs and combine with smart power stages to provide a scalable solution from 10A to 450A. The result is enhanced power optimization, including more energy-efficient networking and communications infrastructure equipment. With a flexible X+Y assignment along with PMBus and SVI2 interfaces, the ISL691x Multiphase Controllers are ideal for controlling the microprocessor core, memory, and system rails of AMD SVI2-based platforms.